1ED3322MC12NXUMA1


image shown is a representation only
Description:
EiceDRIVER 1ED-F3 5,7kV 6A PG-DSO-16
Supplier:
INFINEON
Matchcode:
1ED3322MC12N
Rutronik No.:
ICGDRV1530
Unit Pack:
1000
MOQ:
1000
package:
PG-DSO-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- V(op,min)
- 0.3 V
- V(op,max)
- 40 V
- I(lim,min)/Ch
- 6 A
- Mounting
- SMD
- T(j,min)
- -40 °C
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 8.5 A
- t(on)
- 0.085 µS
- t(off)
- 0.085 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- PG-DSO-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005433359
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Indonesia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.