1ED020I12FXUMA2


image shown is a representation only
Description:
1xIGBTDr 1200V 2A DSO-16 SMD
Supplier:
INFINEON
Matchcode:
1ED020I12-F
Rutronik No.:
ICIFP45444
Unit Pack:
1000
MOQ:
1000
package:
DSO-16
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Channels
- 1
- V(op,min)
- 4.5 V
- V(op,abs,max)
- 5.5 V
- I(lim,min)/Ch
- 2 A
- Mounting
- SMD
- T(j,max)
- 150 °C
- I(lim,max)/Ch
- 2 A
- t(on)
- 0.06 µS
- t(off)
- 0.06 µS
- OL Detection
- NO
- Automotive
- NO
- Package
- DSO-16
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000922444
- ECCN
- EAR99
- Customs Tariff No.
- 85423919000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.