1ED020I12B2XUMA1


image shown is a representation only
Description:
1xIGBTDr 1200V 2A SO16-15 SMD
Supplier:
INFINEON
Matchcode:
1ED020I12-B2
Rutronik No.:
ICIFP45699
Unit Pack:
1000
MOQ:
1000
package:
SO16-15
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Application
- motor appl
- Channels
- 1
- V(op,min)
- 13 V
- V(op,max)
- 15 V
- V(op,abs,max)
- 20 V
- Mounting
- 150
- Diagnostics
- 2
- t(on)
- NA µS
- t(off)
- NA µS
- Technology
- N
- Automotive
- NO
- Package
- SO16-15
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000898878
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
EiceDRIVER™ Enhanced - Galvanic isolated single channel IGBT driver IC with CT technology for 600V/1200V IGBTs
Summary of Features
- 1200V Coreless Transformer isolated Driver Ics
- 2 A rail-to-rail outputs
- Protection function
- V(cesat)-detection
- Active Miller Clamp
Benefits
- Space saving package
- Improved energy efficiency
- Customer Evaluation Board available
Target Applications
- drives
- solar
- cav
- ups
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.