1430000763


image shown is a representation only
Description:
FIBEROPTIC HFD7000-202 16Mbp
Supplier:
IMM PHOTONICS
Matchcode:
1430000763
Rutronik No.:
IR7136
Unit Pack:
1
MOQ:
100
package:
METAL BARR
Packaging:
BOX
- Type
- FIBEROPTIC
- Colour
- 660
- Peak wavelength
- 300 nm
- Power
- 1100 W
- Reverse voltage
- 7 V
- Wavelength max.
- 0 nm
- Automotive
- NO
- Package
- METAL BARR
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Germany
- Supplier Lead time
- 12 weeks
1:1 replacement of Honeywell HFD7000-202
Fiber Optic Components 16 Mbps 660 nm High-speed TTL Receiver
Super bright LED for optical fiber communication
Industrial LAN (Local Area Network)
Integrated lens for maximum coupling into plastic fibers
High power output at 660 nm
High speed (16Mbps)
High reliability
Metal TO-18 package
suitable for SERCOS requirements
APPLICATIONS: data transmission in factory automation and Office settings
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.