1430000740A


image shown is a representation only
Description:
FIBEROPTIC Pilotlaser rot/grün
Supplier:
IMM PHOTONICS
Matchcode:
1430000740A IMX2000 FC/PC
Rutronik No.:
IR7138
Unit Pack:
1
MOQ:
30
package:
ST2 PIGTAI
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- FIBEROPTIC
- Automotive
- NO
- Package
- ST2 PIGTAI
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85414100000
- Country
- Germany
- Supplier Lead time
- 12 weeks
new duplex module
pilot laser for high-power laser Systems
medical engineering or material processing
red (635 nm) and a green laser diode (520 nm).
different fibres length available on request.
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.