OEM-DES-R835-USB
Description:
HF | NFC Embedded Reader R835 - DESFire
Supplier:
IDTRONIC
Matchcode:
OEM-DES-R835-USB
Rutronik No.:
ICRFID1690
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Type
- Reader/Wri
- Oper.frequency
- 13.56M Hz
- Phy.interface
- USB
- Antenna
- external
- Supply voltage
- 3.3 V
- Oper.temp.
- -20 to+80 °C
- Storage temp.
- -40 to+85 °C
- Dimension(LxW)
- 58x34,5 mm
- Thickness
- 4.5 mm
- Energy harvest.
- no
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 84719000000
- Country
- China
- Supplier Lead time
- 5 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.