HFV16-P/24-HST
image shown is a representation only
Description:
Automotive THT 24DC 1NO 70A
Supplier:
Hongfa Europe GmbH
Matchcode:
HFV16P24HST
Rutronik No.:
REL8916
Unit Pack:
300
MOQ:
300
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 320 Ohm
- P(N) coil
- 1800 mW
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 440 V[AC]
- Switch volt[DC]
- 300 V[DC]
- Contact materia
- AGSNO2
- Switch freq.
- 0 MHz
- Length
- 29.0 mm
- Width
- 22.7 mm
- Height
- 22.7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- CERTIFICAT
- Supplier Part
- 45186260093
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 52 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.