HFE85P-300/1000-12-HAL5P-5
Description:
POWER 12DC 300A 1NO
Supplier:
Hongfa Europe GmbH
Matchcode:
HFE85P300100012HAL5P5
Rutronik No.:
REL10501
Unit Pack:
30
MOQ:
30
Packaging:
BOX
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- SCREW WIRE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 5.5 Ohm
- P(N) coil
- 2600 mW
- No. of coils
- 1
- Switch current
- 300 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 1000 V[DC]
- Contact materia
- COPPERALLO
- Switch freq.
- 0 MHz
- Length
- 0 mm
- Width
- 52.8 mm
- Height
- 55.6 mm
- Technology
- 0
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 54.8 mm
- Approvals
- 0
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45888930017
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.