HFE82V-60B/12-HL5


image shown is a representation only
Description:
POWER 1NO Screw 12DC 60A
Supplier:
Hongfa Europe GmbH
Matchcode:
HFE82V60B12HL5
Rutronik No.:
REL9397
Unit Pack:
90
MOQ:
90
Packaging:
BOX

Download the free Library Loader to convert this file for your ECAD Tool
- Normaly open
- 1
- Normaly closed
- 0
- Switch current
- 60 A
- Length
- 64 mm
- Width
- 33 mm
- Height
- 52 mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45887720008
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.