HFE82V-40/750-12-H-L5J-1
![HONGFA HONGFA](https://www.rutronik24.com/images/logos/hongfa_medium.png)
![HONGFA 45887530005](https://www.rutronik24.com/pim/direct/hongfa/medium/hongfa-hfe82v4075012hl5j1.jpg)
image shown is a representation only
Description:
POWER SCREW 40A 12DC 1NO
Supplier:
Hongfa Europe GmbH
Matchcode:
HFE82V4075012HL5J1
Rutronik No.:
REL9758
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 0 Ohm
- P(N) coil
- 3000 mW
- No. of coils
- 1
- Switch current
- 400 A
- Switch volt[AC]
- 0 V[AC]
- Switch volt[DC]
- 1000 V[DC]
- Length
- 67 mm
- Width
- 32.6 mm
- Height
- 47 mm
- Technology
- SREWC
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45887530005
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 44 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.