HFE82V-250/12-HL5
![HONGFA HONGFA](https://www.rutronik24.com/images/logos/hongfa_medium.png)
![HONGFA 45887000077](https://www.rutronik24.com/pim/direct/hongfa/medium/hongfa-hfe82v25012hl5.jpg)
image shown is a representation only
Description:
POWER 250A 1NO
Supplier:
Hongfa Europe GmbH
Matchcode:
HFE82V25012HL5
Rutronik No.:
REL9398
Unit Pack:
1
MOQ:
1
Packaging:
BOX
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- P(N) coil
- 6000 mW
- Switch current
- 250 A
- Switch volt[DC]
- 750 V[DC]
- Length
- 95 mm
- Width
- 15 mm
- Height
- 85 mm
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45887000077
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.