HFD512LSR
image shown is a representation only
Description:
SIGNAL SMT 12DC 2CO 2A
Supplier:
Hongfa Europe GmbH
Matchcode:
HFD512LSR
Rutronik No.:
REL10139
Unit Pack:
4000
MOQ:
4000
package:
1000
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 2880 Ohm
- P(N) coil
- 50 mW
- Package
- 1000
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AGALLOYAU
- Switch freq.
- 0 MHz
- Length
- 9 mm
- Width
- 4.8 mm
- Height
- 4.9 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- Supplier Part
- 45374820021
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.