HFD45LS3R825
![HONGFA 45374410659](https://www.rutronik24.com/pim/direct/hongfa/medium/hongfa-hfd45ls3r825.jpg)
image shown is a representation only
Supplier: Hongfa Europe GmbH
Matchcode: HFD45LS3R825
Rutronik No.: REL9976
Unit Pack: 3400
MOQ: 3400
Packaging: BOX
Parameter
- Coil voltage
- 5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 178 Ohm
- P(N) coil
- 140 mW
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 125 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AGNIAU
- Switch freq.
- 0 MHz
- Length
- 10 mm
- Width
- 6,5 mm
- Height
- 5,65 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL;CQC
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45374410659
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks