HFD445SR
image shown is a representation only
Description:
Signal Relay SMT 2C 2A 4,5V SUB
Supplier:
Hongfa Europe GmbH
Matchcode:
HFD445SR
Rutronik No.:
REL9703
Unit Pack:
3600
MOQ:
3600
package:
900
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 4.5 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 145 Ohm
- P(N) coil
- 140 mW
- Package
- 900
- No. of coils
- 1
- Switch current
- 2 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AgNigold
- Switch freq.
- 0 MHz
- Length
- 10.0 mm
- Width
- 6.5 mm
- Height
- 5.55 mm
- Technology
- SMT
- Isol. voltage
- 0 kV
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Automotive
- NO
- Supplier Part
- 45374410128
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.