HFD3-V/24
image shown is a representation only
Description:
Signal Relay THT 2CO 4A 24V
Supplier:
Hongfa Europe GmbH
Matchcode:
HFD3V24
Rutronik No.:
REL8724
Unit Pack:
4000
MOQ:
4000
package:
40
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 2880 Ohm
- P(N) coil
- 200 mW
- Package
- 40
- No. of coils
- 1
- Switch current
- 4 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 600 V[DC]
- Contact materia
- AgNigold
- Switch freq.
- 0 MHz
- Length
- 15.0 mm
- Width
- 7.5 mm
- Height
- 9.2 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45374480059
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.