HFD3/3-L2SR
image shown is a representation only
Description:
Signal SMT 3DC 2CO 4A
Supplier:
Hongfa Europe GmbH
Matchcode:
HFD33L2SR
Rutronik No.:
REL10461
Unit Pack:
2000
MOQ:
2000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 3 V
- Coil type
- LATCHING
- Normaly open
- 0
- Chg.over
- 2
- Normaly closed
- 0
- Coil resistance
- 90 Ohm
- P(N) coil
- 100 mW
- No. of coils
- 1
- Switch current
- 4 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 220 V[DC]
- Contact materia
- AGNIAU
- Length
- 15 mm
- Width
- 7.5 mm
- Height
- 8.5 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45374190052
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.