HFA6A/24-3H3DS1TFG
![HONGFA HONGFA](https://www.rutronik24.com/images/logos/hongfa_medium.png)
![HONGFA 45287760033](https://www.rutronik24.com/pim/direct/hongfa/medium/hongfa-hfa6a243h3ds1tfg.jpg)
image shown is a representation only
Description:
POWER THT 3NO/3NC 24DC 8A
Supplier:
Hongfa Europe GmbH
Matchcode:
HFA6A243H3DS1TFG
Rutronik No.:
REL9969
Unit Pack:
200
MOQ:
200
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 3
- Chg.over
- 0
- Normaly closed
- 3
- Coil resistance
- 480 Ohm
- P(N) coil
- 1200 mW
- No. of coils
- 1
- Switch current
- 8 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 30 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 55 mm
- Width
- 16.5 mm
- Height
- 15.7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UL;CQC
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45287760033
- Customs Tariff No.
- 85364190400
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.