HF41F/48-Z


image shown is a representation only
Description:
POWER THT 1CO 48DC 6A
Supplier:
Hongfa Europe GmbH
Matchcode:
HF41F48Z
Rutronik No.:
REL9812
Unit Pack:
2000
MOQ:
2000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 48 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 10600 Ohm
- P(N) coil
- 210 mW
- No. of coils
- 1
- Switch current
- 6 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AGNI
- Switch freq.
- 0 MHz
- Length
- 28 mm
- Width
- 5 mm
- Height
- 15 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- U;VDE;CQC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45285170023
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.