HF41F/24-Z8
![HONGFA HONGFA](https://www.rutronik24.com/images/logos/hongfa_medium.png)
![HONGFA 45285170510](https://www.rutronik24.com/pim/direct/hongfa/medium/hongfa-hf41f24-z8.jpg)
image shown is a representation only
Description:
POWER RELAY 24V THT 6A 1CO
Supplier:
Hongfa Europe GmbH
Matchcode:
HF41F24Z8
Rutronik No.:
REL10475
Unit Pack:
2000
MOQ:
2000
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 3390 Ohm
- P(N) coil
- 170 mW
- No. of coils
- 1
- Switch current
- 6 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 125 V[DC]
- Contact materia
- AgNi
- Switch freq.
- 0 MHz
- Length
- 28 mm
- Width
- 5 mm
- Height
- 15 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45285170510
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- Supplier Lead time
- 26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.