HF3FA/024-ZTF(136)


image shown is a representation only
Description:
Power Relay THT 1CO 24DC 10A
Supplier:
Hongfa Europe GmbH
Matchcode:
HF3FA024ZTF136
Rutronik No.:
REL9131
Unit Pack:
1000
MOQ:
1000
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 1600 Ohm
- P(N) coil
- 360 mW
- No. of coils
- 1
- Switch current
- 10 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 28 V[DC]
- Contact materia
- AGsnO2
- Switch freq.
- 0 MHz
- Length
- 19,0 mm
- Width
- 15,2 mm
- Height
- 15,5 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- Class F
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45275300374
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.