HF170F/12-2H1DTF
image shown is a representation only
Description:
Power THT 12DC 35A 2NO
Supplier:
Hongfa Europe GmbH
Matchcode:
HF170F122H1DTF
Rutronik No.:
REL9673
Unit Pack:
120
MOQ:
120
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 2
- Chg.over
- 0
- Normaly closed
- 1
- Coil resistance
- 76.6 Ohm
- P(N) coil
- 1880 mW
- No. of coils
- 1
- Switch current
- 40 A
- Switch volt[AC]
- 480 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AGSNO
- Switch freq.
- 0 MHz
- Length
- 36 mm
- Width
- 30 mm
- Height
- 40 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- 0
- Diameter
- 0 mm
- Approvals
- UR
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45787570026
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.