HF115F-Q/024-1H(217)(335)
image shown is a representation only
Description:
POWER THT 24DC 20A 1NO GW
Supplier:
Hongfa Europe GmbH
Matchcode:
HF115FQ0241H217335
Rutronik No.:
REL10382
Unit Pack:
400
MOQ:
400
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 1440 Ohm
- P(N) coil
- 400 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 440 V[AC]
- Switch volt[DC]
- 300 V[DC]
- Contact materia
- AGNI
- Switch freq.
- 0 MHz
- Length
- 41 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT QUICK
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- UL;VDE
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45285600368
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.