HF115F-Q/012-1H
image shown is a representation only
Description:
Power Relay THT 12DC 20A 1NO
Supplier:
Hongfa Europe GmbH
Matchcode:
HF115FQ0121H
Rutronik No.:
REL8813
Unit Pack:
600
MOQ:
600
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 360 Ohm
- P(N) coil
- 400 mW
- No. of coils
- 1
- Switch current
- 20 A
- Switch volt[AC]
- 400 V[AC]
- Switch volt[DC]
- 300 V[DC]
- Contact materia
- AgNi
- Switch freq.
- 0 MHz
- Length
- 41.0 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- FLUX
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 45285600205
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.