HF105F-1/024D6-1ZSTF
image shown is a representation only
Description:
POWER THT 24DC 30A 1CO
Supplier:
Hongfa Europe GmbH
Matchcode:
HF105F10241ZSTF
Rutronik No.:
REL9414
Unit Pack:
1
MOQ:
1
Packaging:
TRAY
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 155 Ohm
- P(N) coil
- 900 mW
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 28 V[DC]
- Contact materia
- AGSNO2
- Length
- 32.3 mm
- Width
- 27.1 mm
- Height
- 20 mm
- Technology
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Automotive
- NO
- Supplier Part
- 45286890070
- ECCN
- EAR99
- Customs Tariff No.
- 85364190400
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.