HF105F-1/012DT-1HSTF
![HONGFA HONGFA](https://www.rutronik24.com/images/logos/hongfa_medium.png)
![HONGFA 45285262133](https://www.rutronik24.com/pim/direct/hongfa/medium/hongfa-hf105f1012dt1hstf.jpg)
image shown is a representation only
Description:
Power Relay THT 1NO 30A 12DC
Supplier:
Hongfa Europe GmbH
Matchcode:
HF105F1012DT1HSTF
Rutronik No.:
REL9257
Unit Pack:
400
MOQ:
400
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Coil voltage
- 12 V
- Coil type
- MONOSTABLE
- Normaly open
- 1
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 155 Ohm
- P(N) coil
- 900 mW
- No. of coils
- 1
- Switch current
- 30 A
- Switch volt[AC]
- 277 V[AC]
- Switch volt[DC]
- 28 V[DC]
- Contact materia
- AGSNO2
- Switch freq.
- 0 MHz
- Length
- 32.3 mm
- Width
- 27.1 mm
- Height
- 20.0 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- Supplier Part
- 45285262133
- ECCN
- EAR99
- Customs Tariff No.
- 85364190890
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.