1.01.0340.20101
image shown is a representation only
Description:
IXXAT INpact CE Slave mPCIe Kit
Supplier:
HMS Networks
Matchcode:
IXXAT INPACT CE ETHERNET SLAVE
Rutronik No.:
DISCOM1058
Unit Pack:
1
MOQ:
1
Packaging:
BULK
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Form factor
- PCIE
- Protocol
- ETHERNET
- Function
- SLAVE
- Field bus inter
- 2 X RJ45
- Ethernet standa
- 10/100 MB
- Network handlin
- ANYBUSNP40
- Consumption3,3V
- 600 mA
- Consumption 12V
- 0 mA
- Oper.temperatur
- -40 TO 60 °C
- Galvanic isolat
- 1500 Vrms
- Width
- 30 mm
- Depth
- 51 mm
- Height
- 12 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- Customs Tariff No.
- 84733020000
- Country
- Germany
- Supplier Lead time
- 30 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.