1.01.0233.22001


image shown is a representation only
Description:
CAN-IB200/PCIe, 2x CAN
Supplier:
HMS Networks
Matchcode:
IXXAT CAN-IB200/PCIE
Rutronik No.:
DISACC1674
Unit Pack:
1
MOQ:
1
Packaging:
BOX
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Type
- CAN
- Bus type
- PCIE
- Slot bracket
- Y Y/N
- Bracket size
- STANDARD
- Interfaces
- 2xCAN
- Width
- 65 mm
- Length
- 105 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 84733020000
- Country
- Sweden
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.