SSM1000000E30FAFZ800
image shown is a representation only
Description:
SS 49-SMD 10,000000M 30pF 30ppm
Supplier:
HKC
Matchcode:
Q10,000000 MHZ HC49US-SMD
Rutronik No.:
QUARZ3841
Unit Pack:
1500
MOQ:
1500
package:
HC49US-SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 10 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-30 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-50 ppm
- Load capacity
- 30 pF
- Height
- 4.1 mm
- Width
- 4.7 mm
- Length
- 12.3 mm
- Type
- SMD
- ESR max.
- 50 Ohm
- Automotive
- NO
- Package
- HC49US-SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- Hong Kong
- Supplier Lead time
- 6 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.