K-STAR 100


Description:
K-STAR 10,00000M/1pps
Supplier:
HKC
Matchcode:
Q10,000000 MHZ KSTAR
Rutronik No.:
QUARZ7973
Unit Pack:
1
MOQ:
1
package:
K-STAR
Packaging:
INDIVIDUAL
- Frequency
- 10 MHz
- Pins/ Pads
- 1
- Temp.range
- -20+70 °C
- Height
- 54 mm
- Width
- 154 mm
- Length
- 162 mm
- Supply voltage
- 5 V
- Automotive
- NO
- Package
- K-STAR
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85437090990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 32 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.