HKC5032GX-8.192MHZ-37797-R2V1
Description:
P3 5032 8,192000M 12pF 50ppm
Supplier:
HKC
Matchcode:
Q8,192000 MHZ P3
Rutronik No.:
QUARZ8937
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Frequency
- 8.192 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-50 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-30 ppm
- Height
- 1.2 mm
- Width
- 3.2 mm
- Length
- 5 mm
- ESR max.
- 150 Ohm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.