HKC49SM-8.3886MHZ-31105-R3V1


Description:
HKC49SM 8,388600M 20pF 50ppm
Supplier:
HKC
Matchcode:
Q8,388600 MHZ HC49SM
Rutronik No.:
QUARZ8604
Unit Pack:
2000
MOQ:
2000
package:
HC49SM
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 8.3886 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-50 ppm
- Temp.range
- -40+85 °C
- Stabil./ Temp.
- +/-20 ppm
- Load capacity
- 20 pF
- Height
- 4.1 mm
- Width
- 3.81 mm
- Length
- 10.16 mm
- Type
- SMD
- ESR max.
- 40 Ohm
- Automotive
- NO
- Package
- HC49SM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.