HKC49SM-26MHZ-37611-R3V1
Description:
HKC49SM 26,000000M 16pF 20ppm
Supplier:
HKC
Matchcode:
Q26,000000 MHZ HC49US-SMD
Rutronik No.:
QUARZ8988
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 26 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-20 ppm
- Temp.range
- -20+70 °C
- Stabil./ Temp.
- +/-30 ppm
- Load capacity
- 16 pF
- Height
- 5.5 mm
- Width
- 3.8 mm
- Length
- 10.16 mm
- Type
- SMD
- ESR max.
- 30 Ohm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.