HKC2X6-32.768KHZ-33709-B3V1


Description:
2X6 2T 32,768kHz 10,0pF 15ppm
Supplier:
HKC
Matchcode:
Q32,768 KHZ 2T
Rutronik No.:
QUARZ8342
Unit Pack:
1000
MOQ:
2000
package:
2T
Packaging:
BULK
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 32.768 kHz
- Pins/ Pads
- 2
- Tolerance
- +/-15 ppm
- Temp.range
- -10+60 °C
- ESR max.
- 50000 Ohm
- Load capacity
- 10 pF
- Type
- THT
- Height
- 6.2 mm
- Width/ Diameter
- 2 mm
- Automotive
- NO
- Package
- 2T
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- Supplier Lead time
- 8 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.