HKC2520XO-27MHZ-35925-R4V1


image shown is a representation only
Description:
CM 2520 27,000000M OSC
Supplier:
HKC
Matchcode:
Q27,000000 MHZ CM OSC
Rutronik No.:
QUARZ8642
Unit Pack:
3000
MOQ:
3000
package:
CM
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 27 MHz
- Pins/ Pads
- 4
- Temp.range
- -55+125 °C
- Stabil./Temp.
- +/-50 ppm
- Load capacity
- 15 pF
- Height
- 1 mm
- Width
- 2 mm
- Length
- 2.5 mm
- Type
- SMD
- Supply voltage
- 1.8 V
- Automotive
- NO
- Package
- CM
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.