HKC2016TC-30MHZ-39699-SSV1


Description:
T2 30,000000M OSC 3,3V
Supplier:
HKC
Matchcode:
Q30,000000 MHZ T2 OSC
Rutronik No.:
QUARZ9239
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 30 MHz
- Tolerance
- +/-1 ppm
- Temp.range
- -30+85 °C
- Stabil./Temp.
- +/-0,5 ppm
- Output
- CMOS
- Pins
- 4
- Height
- 0.8 mm
- Width
- 1.6 mm
- Length
- 2 mm
- Aging 1st year
- +/-1 ppm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- Supplier Lead time
- 13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.