HKC1040PX-32.768KHZ-31279-R3V2
Description:
M4 32,768kHz 12,5pF 20ppm
Supplier:
HKC
Matchcode:
Q32,768 KHZ M4
Rutronik No.:
QUARZ8079
Unit Pack:
2000
MOQ:
2000
package:
M4
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 32,768 kHz
- Pins/ Pads
- 4
- Tolerance
- +/-20 ppm
- Temp.range
- -40+85 °C
- ESR max.
- 50000 Ohm
- Load capacity
- 12,5 pF
- Type
- SMD
- Height
- 3,6 mm
- Width/ Diameter
- 4,06 mm
- Length
- 10,41 mm
- Automotive
- NO
- Package
- M4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.