HKA49SM-6MHZ-27167-R2V1
image shown is a representation only
Description:
S7 49-SMD 6,000000M 16pF 50ppm
Supplier:
HKC
Matchcode:
Q6,000000 MHZ HC49US-SMD
Rutronik No.:
QUARZ7566
Unit Pack:
1000
MOQ:
1000
package:
HC49US-SMD
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 6 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-50 ppm
- Temp.range
- -40+125 °C
- Stabil./ Temp.
- 150 ppm
- Load capacity
- 16 pF
- Height
- 4.5 mm
- Width
- 5.5 mm
- Length
- 11.4 mm
- Type
- SMD
- ESR max.
- 100 Ohm
- Automotive
- AEC-Q(200)
- Package
- HC49US-SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.