HKA3225SX-40MHZ-35588-R4V1
image shown is a representation only
Description:
C7 3225 40,000000M 12pF 20ppm
Supplier:
HKC
Matchcode:
Q40,000000 MHZ C7
Rutronik No.:
QUARZ8807
Unit Pack:
3000
MOQ:
3000
package:
C7
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 40 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-20 ppm
- Temp.range
- -40+125 °C
- Stabil./ Temp.
- +/-50 ppm
- Load capacity
- 12 pF
- Height
- 0,8 mm
- Width
- 2,5 mm
- Length
- 3,2 mm
- Type
- SMD
- ESR max.
- 35 Ohm
- Automotive
- AEC-Q(200)
- Package
- C7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.