HKA3225SX-20MHZ-37792-R4V1
Description:
C7 3225 20,000000M 12pF 50ppm
Supplier:
HKC
Matchcode:
Q20,000000 MHZ C7
Rutronik No.:
QUARZ8956
Unit Pack:
3000
MOQ:
3000
Packaging:
REEL
- Frequency
- 20 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-50 ppm
- Temp.range
- -40+125 °C
- Height
- 0.8 mm
- Width
- 2.5 mm
- Length
- 3.2 mm
- ESR max.
- 60 Ohm
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 7 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.