C4M5000033ACBH-0-RE02
image shown is a representation only
Description:
C4 7050 50,000000M OSC 3,3V
Supplier:
HKC
Matchcode:
Q50,000000 MHZ C4 OSC
Rutronik No.:
QUARZ5846
Unit Pack:
1000
MOQ:
1000
package:
C4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 50 MHz
- Pins/ Pads
- 4
- Output
- 10TTL
- Temp.range
- -40+85 °C
- Stabil./Temp.
- +/-25 ppm
- Load capacity
- 15 pF
- Height
- 1,8 mm
- Width
- 5 mm
- Length
- 7 mm
- Type
- SMD
- Supply voltage
- 3,3 V
- Automotive
- NO
- Package
- C4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423911000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.