C1M1600004LFHHF0-RE02


image shown is a representation only
Description:
C1 4025 16,00000M OBSOLETE LTB:16Dec22
Supplier:
HKC
Matchcode:
Q16,000000 MHZ C1
Rutronik No.:
QUARZ5958
Unit Pack:
1000
MOQ:
1000
package:
C1
Packaging:
REEL
Find Alternatives
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 16 MHz
- Pins/ Pads
- 4
- Tolerance
- +/-50 ppm
- Temp.range
- -40+125 °C
- Stabil./ Temp.
- +/-200 ppm
- Load capacity
- 4 pF
- Height
- 1 mm
- Width
- 2,5 mm
- Length
- 4 mm
- Type
- SMD
- ESR max.
- 120 Ohm
- Automotive
- NO
- Package
- C1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 131 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.