9SL4000016AFXHF2-RE02


image shown is a representation only
Description:
9S 49US 4,000000M 16pF 30ppm
Supplier:
HKC
Matchcode:
Q4,000000 MHZ HC49US
Rutronik No.:
QUARZ6653
Unit Pack:
1000
MOQ:
1000
package:
HC49US
Packaging:
AMMOPACK

Download the free Library Loader to convert this file for your ECAD Tool
- Frequency
- 4 MHz
- Pins/ Pads
- 2
- Tolerance
- +/-30 ppm
- Temp.range
- -20+70 °C
- Load capacity
- 16 pF
- Height
- 3.5 mm
- Width
- 3.81 mm
- Length
- 10.16 mm
- Type
- THT
- Automotive
- NO
- Package
- HC49US
- RoHS Status
- RoHS-conform
- Packaging
- AMMOPACK
- ECCN
- EAR99
- Customs Tariff No.
- 85416000000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 9 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.