GW5AS-EV25UG256C2/I1

image shown is a representation only
Description:
ARORA V GW5AS-25 UG256
Supplier:
GOWIN
Matchcode:
GW5AS-EV25UG256C2/I1 Sample
Rutronik No.:
ICFPGA1324
Unit Pack:
119
MOQ:
1190
package:
UG256
Packaging:
TRAY
- LUTs
- 23040
- Block SRAM
- 1008 bit
- DSP
- 28
- PLL+DLL
- 6+0
- Automotive
- NO
- Package
- UG256
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.