GW2AN-UV18XPG256C7/I6
Description:
ARORA Flash-Based FPGA GW2AN-18
Supplier:
GOWIN
Matchcode:
GW2AN-UV18XPG256C7/I6 Sample
Rutronik No.:
ICFPGA1211
Unit Pack:
1
MOQ:
1
package:
BGA324
Packaging:
TRAY
- User Flash
- 16384 Kbit
- LUTs
- 20736
- Flip-Flop
- 20736
- Block SRAM
- 540K bit
- PLL+DLL
- 2+0
- IO Bank
- 9
- Max I/O
- 279
- Core voltage
- 2,5/3,3V
- Serdes
- 74
- Automotive
- NO
- Package
- BGA324
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.