GW2A-LV18QN88C8/I7


Description:
ARORA SRAM-Based FPGA GW2A-18 QFN88
Supplier:
GOWIN
Matchcode:
GW2A-LV18QN88C8/I7 Sample
Rutronik No.:
ICFPGA1168
Unit Pack:
1
MOQ:
1
package:
QFN88
Packaging:
TRAY
- LUTs
- 20736
- Flip-Flop
- 15552
- Block SRAM
- 828K bit
- Distri.SRAM
- 41472K bit
- DSP
- YES
- Multiplier
- 18x18
- PLL+DLL
- 4+4
- IO Bank
- 8
- Max I/O
- 62
- Serdes
- 22
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- QFN88
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- 3A991
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.