GW1N-LV2QN48C7/I6
Description:
LittleBee Flash-Based FPGA GW1N-2
Supplier:
GOWIN
Matchcode:
GW1N-LV2QN48C7/I6 Sample
Rutronik No.:
ICFPGA1180
Unit Pack:
1
MOQ:
4900
package:
QFN48
Packaging:
TRAY
- User Flash
- 256 Kbit
- LUTs
- 2304
- Flip-Flop
- 1728
- Block SRAM
- 180K bit
- PLL+DLL
- 2+2
- IO Bank
- 4
- Max I/O
- 41
- Temp.(A)min
- -40°C
- Temp.(A)max
- 85°C
- Automotive
- NO
- Package
- QFN48
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Taiwan
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.