4037735106147
image shown is a representation only
Description:
GNSS MODULE SONY LOW POWER
Supplier:
GNS
Matchcode:
GNS410SLP SAMPLE
Rutronik No.:
GPS1425
Unit Pack:
1
MOQ:
1
package:
SMD
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 35 sec
- TTFF warm start
- 2 sec
- TTFF quickstart
- 2 sec
- Sens.tracking
- -161 dBm
- Sens.navigation
- -161 dBm
- Satellite sys.
- MULTI
- MEMS support
- N Y/N
- A-GPS
- N Y/N
- Protocol
- NMEA
- Antenna integr.
- NO
- Oper.temp.
- -40/+85 °C
- Length
- 10 mm
- Width
- 9.3 mm
- Height
- 2 mm
- Weight
- 0.5 g
- HF sniffer
- N Y/N
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Oper.voltage
- 1.8 V
- ECCN
- EAR99
- Customs Tariff No.
- 85269120990
- Country
- Germany
- ABC-Code
- A
- Supplier Lead time
- 10 weeks
I/O supply voltage 1.8V
The modules are our lowest power modules and they are optimised for example for battery powered IoT applications.
Power consumption for the complete module is only 22,5mW
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.