4037735104624


image shown is a representation only
Description:
GPS RECEIVER GNS501 PATCH ANT.
Supplier:
GNS
Matchcode:
GNS501
Rutronik No.:
GPS1195
Unit Pack:
1
MOQ:
250
package:
SMD
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- TTFF cold start
- 35 sec
- TTFF warm start
- 34 sec
- TTFF quickstart
- 1 sec
- Sens.tracking
- -161 dBm
- Sens.navigation
- -161 dBm
- Satellite sys.
- GPS
- MEMS support
- N Y/N
- A-GPS
- Y Y/N
- Protocol
- NMEA/BINAR
- Antenna integr.
- YES
- Channels
- 16
- Oper.temp.
- -40/+85 °C
- Length
- 18 mm
- Width
- 17 mm
- Height
- 7,8 mm
- Weight
- 6 g
- HF sniffer
- N Y/N
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Oper.voltage
- 1,8 V
- ECCN
- EAR99
- Customs Tariff No.
- 85269120000
- Country
- Germany
- ABC-Code
- C
- Supplier Lead time
- 15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.