MBH7BLZ01A-1090XX
image shown is a representation only
Description:
no Annte blank/central
Supplier:
FUJITSU
Matchcode:
MBH7BLZ01A-1090XX
Rutronik No.:
RFMCU1088
Unit Pack:
1
MOQ:
500
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Download the free Library Loader to convert this file for your ECAD Tool
- Frequency min
- 2400 MHz
- Frequency max
- 2483 MHz
- Datarate
- 1000 kbps
- Oper.temp.min.
- -20 °C
- Memory
- FLASH
- Memory size
- 256 kB
- MCU Architectur
- 32 bit
- Supply Volt.min
- 1.9 V
- P(out)
- 4 dBm
- Sensitivity
- -96 dBm
- RAM
- 32 kB
- GPIO
- 31 no.
- ADC resol.max
- 10 bit
- ADC channels
- 8 no.
- SPI
- YES
- I²C
- YES
- Other interface
- UART
- Oper.temp.max
- 85 °C
- Supply volt.max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85176200000
- Country
- Finland
- Supplier Lead time
- 12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.