MB85RS4MTYPN-GS-AWEWE1-C


image shown is a representation only
Description:
FRAM SPI 4Mb 512kx8 DFN8 50MHz
Supplier:
FUJITSU
Matchcode:
MB85RS4MTYPN-GS-AWEWE1-C
Rutronik No.:
ICPROM10895
Unit Pack:
1
MOQ:
10
package:
DFN8
Packaging:
INDIVIDUAL
- Type
- SPI FRAM
- Density
- 4M bit
- Organisation
- 512Kx8
- Package
- DFN8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- U(cc)min
- 1.8 V
- U(cc)max
- 3.6 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 37 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.